


SIT8918BA-11-33E-1.510000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-11-33E-1.510000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-11-33E-1.510000 |
Description | MEMS OSC XO 1.5100MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 1.51 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,62600 € | 26,26 € |
| 25 | 2,48360 € | 62,09 € |
| 50 | 2,38100 € | 119,05 € |
| 100 | 2,28260 € | 228,26 € |
| 250 | 2,15876 € | 539,69 € |
| 500 | 2,06964 € | 1.034,82 € |
| 1.000 | 1,98428 € | 1.984,28 € |
| 2.500 | 1,87695 € | 4.692,38 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |



