26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
MEMS Oscillator ruggedness vs quartz part 1
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8003AI-23-18E-26.00000X

DigiKey Part Number
1473-30983-2-ND - Tape & Reel (TR)
1473-30983-1-ND - Cut Tape (CT)
1473-30983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT8003AI-23-18E-26.00000X
Description
MEMS OSC XO 26.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
0.8µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,18200 €31,82 €
253,00920 €75,23 €
502,88480 €144,24 €
1002,76550 €276,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,61556 €653,89 €
5002,50764 €1.253,82 €
7502,44664 €1.834,98 €
1.2502,37192 €2.964,90 €
1.7502,32400 €4.067,00 €
2.5002,27427 €5.685,68 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,28220 €