
TB24UCAN-4 | |
|---|---|
DigiKey Part Number | 2725-TB24UCAN-4-ND |
Manufacturer | |
Manufacturer Product Number | TB24UCAN-4 |
Description | FOUR-CHANNEL CAN BRIDGE 2500VDC, |
Customer Reference | |
Detailed Description | CANbus Bridge, CAN RS232 Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Protocol | CANbus | |
Function | Bridge, CAN | |
Interface | RS232 | |
Standards | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| Unit Price without VAT: | 41,12000 € |
|---|---|
| Unit Price with VAT: | 48,11040 € |

