
P2TC1206D1003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC1206D1003LNTATR-ND - Tape & Reel (TR) 716-P2TC1206D1003LNTACT-ND - Cut Tape (CT) 716-P2TC1206D1003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC1206D1003LNTA |
Description | P2TC1206 2PPM/C 100K 0,01% N TA |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.06mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 15,10500 € | 151,05 € |
| 25 | 14,11040 € | 352,76 € |
| 50 | 13,44340 € | 672,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,09120 € | 1.309,12 € |
| 200 | 12,55235 € | 2.510,47 € |
| 300 | 12,26673 € | 3.680,02 € |
| 500 | 11,93594 € | 5.967,97 € |
| 700 | 11,73479 € | 8.214,35 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,27060 € |

