



SIT5001AICGE-33E0-27.000000X | |
|---|---|
DigiKey Part Number | 1473-1373-2-ND - Tape & Reel (TR) 1473-1373-1-ND - Cut Tape (CT) 1473-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AICGE-33E0-27.000000X |
Description | MEMS OSC TCXO 27.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,18900 € | 51,89 € |
| 25 | 4,90720 € | 122,68 € |
| 50 | 4,70440 € | 235,22 € |
| 100 | 4,51010 € | 451,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,26584 € | 1.066,46 € |
| 500 | 4,09008 € | 2.045,04 € |
| 750 | 3,99069 € | 2.993,02 € |
| 1.250 | 3,86905 € | 4.836,31 € |
| 1.750 | 3,79103 € | 6.634,30 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 6,98490 € |

