80 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5001AC-3E-33N0-80.000000X

DigiKey Part Number
1473-31212-2-ND - Tape & Reel (TR)
1473-31212-1-ND - Cut Tape (CT)
1473-31212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5001AC-3E-33N0-80.000000X
Description
MEMS OSC TCXO 80.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,78600 €47,86 €
254,52640 €113,16 €
504,33940 €216,97 €
1004,16000 €416,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,93468 €983,67 €
5003,77250 €1.886,25 €
7503,68084 €2.760,63 €
1.2503,56861 €4.460,76 €
1.7503,49662 €6.119,09 €
2.5003,42192 €8.554,80 €
Manufacturers Standard Package
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,44670 €