SIT3521AI-1C13310M156.250000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,93007 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,93007 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,09212 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,93007 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,93007 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 16,09212 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 11,93007 €
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3521AI-1C13310M156.250000Y

DigiKey Part Number
1473-SIT3521AI-1C13310M156.250000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3521AI-1C13310M156.250000Y
Description
MEMS OSC XO 156.25MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
93mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-VQFN Exposed Pad
Supplier Device Package
10-QFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
58mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00011,93007 €11.930,07 €
Manufacturers Standard Package
Unit Price without VAT:11,93007 €
Unit Price with VAT:13,95818 €