
SIT2024BA-S2-33E-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33E-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33E-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33E-8.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,91800 € | 29,18 € |
| 25 | 2,75960 € | 68,99 € |
| 50 | 2,64540 € | 132,27 € |
| 100 | 2,53600 € | 253,60 € |
| 250 | 2,39844 € | 599,61 € |
| 500 | 2,29944 € | 1.149,72 € |
| 1.000 | 2,20462 € | 2.204,62 € |
| 2.500 | 2,08540 € | 5.213,50 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |


