



SIT1630AI-H4-DCC-32.768G | |
|---|---|
DigiKey Part Number | 1473-1107-2-ND - Tape & Reel (TR) 1473-1107-1-ND - Cut Tape (CT) 1473-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1630AI-H4-DCC-32.768G |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1630AI-H4-DCC-32.768G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.85µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,92100 € | 19,21 € |
| 25 | 1,81640 € | 45,41 € |
| 50 | 1,74160 € | 87,08 € |
| 100 | 1,66950 € | 166,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57888 € | 394,72 € |
| 500 | 1,51368 € | 756,84 € |
| 750 | 1,47679 € | 1.107,59 € |
| 1.250 | 1,43162 € | 1.789,52 € |
| 1.750 | 1,40265 € | 2.454,64 € |
| 2.500 | 1,37260 € | 3.431,50 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,58570 € |

