



TANGO29/1M/SMAM/RP/S/35 | |
|---|---|
DigiKey Part Number | TANGO29/1M/SMAM/RP/S/35-ND |
Manufacturer | |
Manufacturer Product Number | TANGO29/1M/SMAM/RP/S/35 |
Description | RF ANT 2.45/5.8GHZ DOME PANEL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Siretta Ltd | VSWR 2.38 |
Series | Gain 7.75dBi, 2.47dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Features Cable - 1m |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.4GHz, 5.8GHz | Height (Max) 0.394" (10.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.72GHz ~ 5.88GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| 10 | 26,76100 € | 267,61 € |
| 25 | 25,22880 € | 630,72 € |
| 100 | 23,54470 € | 2.354,47 € |
| 250 | 22,74220 € | 5.685,55 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 38,49300 € |


