
QUARTZ-COMPACT-11-LTE(EU) | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-COMPACT-11-LTE(EU)-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-COMPACT-11-LTE(EU) |
Description | ROUTER |
Customer Reference | |
Detailed Description | 4G LTE, UMTS Router LAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | LAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - |

