
SLWRB4503A | |
|---|---|
DigiKey Part Number | 336-3587-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4503A |
Description | EZR32LG 915 MHZ 20 DBM RADIO BOA |
Customer Reference | |
Detailed Description | EZR32LG Leopard Gecko Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZR32LG | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |

