
SI7210-B-15-IM2R | |
|---|---|
DigiKey Part Number | 336-SI7210-B-15-IM2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7210-B-15-IM2R |
Description | SEN HALL EFFECT I2C 8-DFN |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-DFN (1.4x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | ±20mT | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 8-DFN (1.4x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Base Product Number |

