SL18861DIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 5.582
Unit Price: 3,06000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:3 52 MHz 10-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL18861DIT

DigiKey Part Number
SL18861DITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL18861DIT
Description
IC CLK BUFFER 1:3 52MHZ 10TDFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:3 52 MHz 10-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
52 MHz
Voltage - Supply
1.7V ~ 3.65V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN
Supplier Device Package
10-TDFN (2x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types