
EFR32FG25B211F1920IM56-B | |
|---|---|
DigiKey Part Number | 336-EFR32FG25B211F1920IM56-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG25B211F1920IM56-B |
Description | IC RF TXRX 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -126.3dBm | |
Memory Size | 1.92MB Flash, 512kB RAM | |
Serial Interfaces | GPIO, I2C, IrDA, PWM, SPI, USB | |
GPIO | 37 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.28mA | |
Current - Transmitting | 58.6mA ~ 186mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,53500 € | 105,35 € |
| 25 | 9,93080 € | 248,27 € |
| 100 | 9,11250 € | 911,25 € |
| 260 | 8,60850 € | 2.238,21 € |
| 520 | 8,27063 € | 4.300,73 € |
| 1.040 | 7,95445 € | 8.272,63 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,41440 € |


