
EFR32FG12P431F1024GM48-CR | |
|---|---|
DigiKey Part Number | 336-EFR32FG12P431F1024GM48-CRTR-ND - Tape & Reel (TR) 336-EFR32FG12P431F1024GM48-CRCT-ND - Cut Tape (CT) 336-EFR32FG12P431F1024GM48-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P431F1024GM48-CR |
Description | IC RF TXRX+MCU 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 256kB RAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 48-VFQFN Exposed Pad |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Supplier Device Package 48-QFN (7x7) |
Power - Output 20dBm | Base Product Number |
Sensitivity -121dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| 10 | 12,98100 € | 129,81 € |
| 25 | 12,24440 € | 306,11 € |
| 100 | 11,24700 € | 1.124,70 € |
| 250 | 10,65704 € | 2.664,26 € |
| 500 | 10,24380 € | 5.121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,38340 € | 23.458,50 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 17,72550 € |


