
EFM8LB12F64E-C-QFP32R | |
|---|---|
DigiKey Part Number | 336-5843-2-ND - Tape & Reel (TR) 336-5843-1-ND - Cut Tape (CT) 336-5843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QFP32R |
Description | IC MCU 8BIT 64KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 20x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,45280 € | 61,32 € |
| 100 | 2,18080 € | 218,08 € |
| 250 | 2,03616 € | 509,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94468 € | 972,34 € |
| 1.000 | 1,86728 € | 1.867,28 € |
| 1.500 | 1,82797 € | 2.741,95 € |
| 2.500 | 1,78413 € | 4.460,32 € |
| 3.500 | 1,75843 € | 6.154,51 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |

