MFR Recommended

EFM32WG295F64-B-BGA120R | |
|---|---|
DigiKey Part Number | 336-EFM32WG295F64-B-BGA120RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32WG295F64-B-BGA120R |
Description | IC MCU 32BIT 64KB FLASH 120BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 120-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Product Number |


