
EFM32TG222F32-D-QFP48 | |
|---|---|
DigiKey Part Number | 336-EFM32TG222F32-D-QFP48-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG222F32-D-QFP48 |
Description | IC MCU 32BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,54600 € | 35,46 € |
| 25 | 3,29200 € | 82,30 € |
| 100 | 2,96830 € | 296,83 € |
| 250 | 2,79684 € | 699,21 € |
| 500 | 2,68862 € | 1.344,31 € |
| 1.000 | 2,59725 € | 2.597,25 € |
| 2.500 | 2,49926 € | 6.248,15 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |

