
SY24561DFC | |
|---|---|
DigiKey Part Number | 6194-SY24561DFC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY24561DFC |
Description | 1S Li-Ion Battery Gauge |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 8-DFN (2x2) part alias of SY6410DFC |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Interface I2C |
Packaging Strip | Operating Temperature -20°C ~ 60°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Fuel Gauge | Package / Case 8-VDFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 8-DFN (2x2) |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,88800 € | 4,44 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,65840 € | 16,46 € |
| 50 | 0,59100 € | 29,55 € |
| 100 | 0,53600 € | 53,60 € |
| 250 | 0,52124 € | 130,31 € |
| 500 | 0,44328 € | 221,64 € |
| 1.000 | 0,37177 € | 371,77 € |
| Unit Price without VAT: | 0,88800 € |
|---|---|
| Unit Price with VAT: | 1,03896 € |





