New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY21031ABC

DigiKey Part Number
6194-SY21031ABC-ND
Manufacturer
Silergy
Manufacturer Product Number
SY21031ABC
Description
Buck Vin 55V Io0.8A Fsw1.2Mhz
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 part alias of SY8401ABC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
55V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Strip
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Silergy Corp.
A separate 46,74 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:3000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
50,96800 €4,84 €
100,76500 €7,65 €
250,65560 €16,39 €
500,55660 €27,83 €
1000,49630 €49,63 €
2500,47320 €118,30 €
5000,37476 €187,38 €
1.0000,34005 €340,05 €
3.0000,28049 €841,47 €
Unit Price without VAT:0,96800 €
Unit Price with VAT:1,13256 €