
SY20817ATLC | |
|---|---|
DigiKey Part Number | 6194-SY20817ATLC-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY20817ATLC |
Description | Protection Switch w/Blocking FET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-QFN (2x2) part alias of SY6897ATLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 16V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 16V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Load Discharge, Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case |









