
SY205231DWD | |
|---|---|
DigiKey Part Number | 6194-SY205231DWD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205231DWD |
Description | Ultra-low Cap ESD for High-speed |
Customer Reference | |
Detailed Description | 6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) part alias of SYT21A05DWD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 65W |
Packaging Strip | Applications DVI, Ethernet, USB 2.0, USB 3.0 |
Part Status Active | Capacitance @ Frequency 0.28pF @ 1MHz |
Voltage - Reverse Standoff (Typ) 5V | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Breakdown (Min) 5.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 6V | Supplier Device Package |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06472 € | 16,18 € |
| 500 | 0,05410 € | 27,05 € |
| 1.000 | 0,03844 € | 38,44 € |
| Unit Price without VAT: | 0,16200 € |
|---|---|
| Unit Price with VAT: | 0,18954 € |




