
SY205227DVD | |
|---|---|
DigiKey Part Number | 6194-SY205227DVD-ND |
Manufacturer | Silergy |
Manufacturer Product Number | SY205227DVD |
Description | ESD, HDMI Ch 4 Direction Bi |
Customer Reference | |
Detailed Description | 7.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) part alias of SYT46S03DVD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 42W | |
Applications | DVI, HDMI, USB 2.0, USB OTG | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14110 € | 14,11 € |
| 250 | 0,13764 € | 34,41 € |
| 500 | 0,11502 € | 57,51 € |
| 1.000 | 0,08171 € | 81,71 € |
| Unit Price without VAT: | 0,34400 € |
|---|---|
| Unit Price with VAT: | 0,40248 € |






