
SNCMC-127-010 | |
|---|---|
DigiKey Part Number | 595-SNCMC-127-010-ND |
Manufacturer | |
Manufacturer Product Number | SNCMC-127-010 |
Description | SUPPRESSIONCHOKECOMM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH 2 Line Common Mode Choke Through Hole 6.63 kOhms 14A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SNCMC-127-010 Models |
Category | Inductance @ Frequency 6.2 mH @ 100 kHz |
Manufacturer Signal Transformer | Current Rating (Max) 14A |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.457" L x 0.984" W (37.00mm x 25.00mm) |
Filter Type Power Line | Height (Max) 1.378" (35.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Impedance @ Frequency 6.63 kOhms @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 7,26100 € | 72,61 € |
| 25 | 6,71800 € | 167,95 € |
| 50 | 6,33480 € | 316,74 € |
| 216 | 5,59755 € | 1.209,07 € |
| 432 | 5,27968 € | 2.280,82 € |
| 648 | 5,19375 € | 3.365,55 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,33110 € |





