
F1B1-464615-150M | |
|---|---|
DigiKey Part Number | 595-F1B1-464615-150MTR-ND - Tape & Reel (TR) 595-F1B1-464615-150MCT-ND - Cut Tape (CT) 595-F1B1-464615-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1B1-464615-150M |
Description | FIXED IND 15UH 900MA 450 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 900 mA 450Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-464615-150M Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 450Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.181" L x 0.181" W (4.60mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,39980 € | 39,98 € |
| 1.000 | 0,32883 € | 328,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29243 € | 1.169,72 € |
| 8.000 | 0,27579 € | 2.206,32 € |
| 12.000 | 0,26652 € | 3.198,24 € |
| 20.000 | 0,25529 € | 5.105,80 € |
| 28.000 | 0,25497 € | 7.139,16 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

