
F1A2-464615-150M | |
|---|---|
DigiKey Part Number | 595-F1A2-464615-150MTR-ND - Tape & Reel (TR) 595-F1A2-464615-150MCT-ND - Cut Tape (CT) 595-F1A2-464615-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-464615-150M |
Description | FIXED IND 15UH 850MA 325 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 850 mA 325mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-464615-150M Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 325mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.181" L x 0.181" W (4.60mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53250 € | 53,25 € |
| 1.000 | 0,43800 € | 438,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38954 € | 1.558,16 € |
| 8.000 | 0,36740 € | 2.939,20 € |
| 12.000 | 0,35506 € | 4.260,72 € |
| 20.000 | 0,35058 € | 7.011,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

