
F1A2-383815-100M | |
|---|---|
DigiKey Part Number | 595-F1A2-383815-100MTR-ND - Tape & Reel (TR) 595-F1A2-383815-100MCT-ND - Cut Tape (CT) 595-F1A2-383815-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A2-383815-100M |
Description | FIXED IND 10UH 760MA 245 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 760 mA 245mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-383815-100M Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 245mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,45930 € | 45,93 € |
| 1.000 | 0,37779 € | 377,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33596 € | 1.343,84 € |
| 8.000 | 0,31687 € | 2.534,96 € |
| 12.000 | 0,30622 € | 3.674,64 € |
| 20.000 | 0,29747 € | 5.949,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

