
WP7611D-1-1105367 | |
|---|---|
DigiKey Part Number | 1645-WP7611D-1-1105367TR-ND - Tape & Reel (TR) 1645-WP7611D-1-1105367CT-ND - Cut Tape (CT) 1645-WP7611D-1-1105367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7611D-1-1105367 |
Description | WP7611D-1-1105367 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SIM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,25000 € | 66,25 € |
| 10 | 58,19200 € | 581,92 € |
| 25 | 55,40480 € | 1.385,12 € |
| 100 | 54,52800 € | 5.452,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,70126 € | 23.850,63 € |
| Unit Price without VAT: | 66,25000 € |
|---|---|
| Unit Price with VAT: | 77,51250 € |


