
BC118-DISKIT001 | |
|---|---|
DigiKey Part Number | 1495-1004-ND |
Manufacturer | |
Manufacturer Product Number | BC118-DISKIT001 |
Description | EVAL KIT BLUETOOTH BC118 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BC118 BC - AirPrime® Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BC118 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 160,55550 € | 3.211,11 € |
| Unit Price without VAT: | 160,55550 € |
|---|---|
| Unit Price with VAT: | 187,84994 € |

