
1104627 | |
|---|---|
DigiKey Part Number | 1719-1104627-ND |
Manufacturer | |
Manufacturer Product Number | 1104627 |
Description | GATEWWAY LTE CAT-1 EMEA NON-R2C |
Customer Reference | |
Detailed Description | EDGE, GSM, GPRS, HSPA+, LTE, UMTS Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | EDGE, GSM, GPRS, HSPA+, LTE, UMTS | |
Frequency | 1.3GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Voltage - Supply | 4.75V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,85000 € | 223,85 € |
| Unit Price without VAT: | 223,85000 € |
|---|---|
| Unit Price with VAT: | 261,90450 € |

