
LEN01D012240C | |
|---|---|
DigiKey Part Number | 3473-LEN01D012240C-ND |
Manufacturer | |
Manufacturer Product Number | LEN01D012240C |
Description | CONTACTOR,LTG,EH,N1,60A,12NO,240 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC DC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Number of Poles | 12 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.431,65000 € | 4.431,65 € |
| Unit Price without VAT: | 4.431,65000 € |
|---|---|
| Unit Price with VAT: | 5.185,03050 € |

