Parametric Equivalent
Parametric Equivalent

LEN01B004024B | |
|---|---|
DigiKey Part Number | 3473-LEN01B004024B-ND |
Manufacturer | |
Manufacturer Product Number | LEN01B004024B |
Description | CONTACTOR,LTG,EH,N1,20A,4NO,24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 31.7VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,05000 € | 688,05 € |
| Unit Price without VAT: | 688,05000 € |
|---|---|
| Unit Price with VAT: | 805,01850 € |



