
LEN00C003120B | |
|---|---|
DigiKey Part Number | 3473-LEN00C003120B-ND |
Manufacturer | |
Manufacturer Product Number | LEN00C003120B |
Description | CONTACTOR,LTG,EH,OPEN,30A,3NO,12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 40°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 87VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,86000 € | 449,86 € |
| 10 | 400,48700 € | 4.004,87 € |
| Unit Price without VAT: | 449,86000 € |
|---|---|
| Unit Price with VAT: | 526,33620 € |

