Configurable Switch Lamp Lamp Socket Blue 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30143964

DigiKey Part Number
3473-A6X30143964-ND
Manufacturer
Manufacturer Product Number
A6X30143964
Description
CONFIG SWITCH LAMP SCKT BLUE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket Blue 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Lamp Socket
Color
Blue
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
3SU1 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5049,74260 €2.487,13 €
Manufacturers Standard Package
Unit Price without VAT:49,74260 €
Unit Price with VAT:58,19884 €