
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 312,36620 € | 15.618,31 € |
| Unit Price without VAT: | 312,36620 € |
|---|---|
| Unit Price with VAT: | 365,46845 € |

