Cable Assembly Coaxial N-Type to RP-SMA 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18755CH10

DigiKey Part Number
3473-6XV18755CH10-ND
Manufacturer
Manufacturer Product Number
6XV18755CH10
Description
COAX CBL N-TYPE TO RP-SMA 3.3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to RP-SMA 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Style
N-Type to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Aqua
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,82000 €64,82 €
Manufacturers Standard Package
Unit Price without VAT:64,82000 €
Unit Price with VAT:75,83940 €