Configurable Switch Body Pushbutton, Oval (Dual) Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10513AB420AN0

DigiKey Part Number
3473-3SU10513AB420AN0-ND
Manufacturer
Manufacturer Product Number
3SU10513AB420AN0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Oval (Dual) Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10513AB420AN0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Oval (Dual)
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,27000 €85,27 €
Manufacturers Standard Package
Unit Price without VAT:85,27000 €
Unit Price with VAT:99,76590 €