RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 ax Ethernet 1.2Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57661GE007DA0

DigiKey Part Number
3473-6GK57661GE007DA0-ND
Manufacturer
Manufacturer Product Number
6GK57661GE007DA0
Description
SCALANCE WAM766-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 ax Ethernet 1.2Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 ax
Frequency
2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Applications
WLAN
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
1.2Gbps
Features
IP65
Voltage - Supply
48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.499,86000 €1.499,86 €
Manufacturers Standard Package
Unit Price without VAT:1.499,86000 €
Unit Price with VAT:1.754,83620 €