
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 85V ~ 264V | |
Ingress Protection | IP30 | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.150,16000 € | 2.150,16 € |
| Unit Price without VAT: | 2.150,16000 € |
|---|---|
| Unit Price with VAT: | 2.515,68720 € |


