



6AV21240MC010AX0 | |
|---|---|
DigiKey Part Number | 3473-6AV21240MC010AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV21240MC010AX0 |
Description | TP1200 COMFORT, CE6.0, 12" TFT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
EDA/CAD Models | 6AV21240MC010AX0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.886,86000 € | 4.886,86 € |
| Unit Price without VAT: | 4.886,86000 € |
|---|---|
| Unit Price with VAT: | 5.717,62620 € |











