Human Machine Interface (HMI) Touchscreen 22.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV78634AB100AA0

DigiKey Part Number
3473-6AV78634AB100AA0-ND
Manufacturer
Manufacturer Product Number
6AV78634AB100AA0
Description
SIMATIC FLAT PANEL 22"T EXT,DVI/
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 22.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
22.0"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.