
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.251,13000 € | 7.251,13 € |
| Unit Price without VAT: | 7.251,13000 € |
|---|---|
| Unit Price with VAT: | 8.483,82210 € |

