



5SJ41067HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ41067HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41067HG42 |
Description | MCB 5SJ4 1P 277V 6A 10K C-TRIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41067HG42 Models |
Category | Voltage Rating - AC 400 V |
Manufacturer Siemens | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, CSA, EAC, UL489, VDE |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,67000 € | 73,67 € |
| 5 | 61,09800 € | 305,49 € |
| 10 | 56,34800 € | 563,48 € |
| 50 | 46,62300 € | 2.331,15 € |
| 100 | 42,93190 € | 4.293,19 € |
| Unit Price without VAT: | 73,67000 € |
|---|---|
| Unit Price with VAT: | 86,19390 € |


