Image for 52RA4S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52RA4S2

DigiKey Part Number
3473-52RA4S2-ND
Manufacturer
Manufacturer Product Number
52RA4S2
Description
LENS RED PANEL MNT SNAP 1PC=1BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
Red
Lens Style
Round with Flat Top
Lens Size
30mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
-
Mounting Type
Panel Mount, Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,59000 €20,59 €
Manufacturers Standard Package
Unit Price without VAT:20,59000 €
Unit Price with VAT:24,09030 €