
52MA3B10 | |
|---|---|
DigiKey Part Number | 3473-52MA3B10-ND |
Manufacturer | |
Manufacturer Product Number | 52MA3B10 |
Description | POT 2.5K OHM 2W |
Customer Reference | |
Detailed Description | 2.5k Ohm Gang Potentiometer Turns 2W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Resistance (Ohms) | 2.5k | |
Tolerance | - | |
Power (Watts) | 2W | |
Built in Switch | - | |
Features | - | |
Taper | - | |
Adjustment Type | - | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | - | |
Actuator Type | - | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | - | |
Size - Body | - |

