Parametric Equivalent
Parametric Equivalent

40MV32AJ | |
|---|---|
DigiKey Part Number | 3473-40MV32AJ-ND |
Manufacturer | |
Manufacturer Product Number | 40MV32AJ |
Description | CONTACTOR, SZ6,VAC,3PH,OPN,24V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 540 A 23 ~ 26VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 23 ~ 26VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 540 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Copper | |
Operate Time | 100 ms | |
Release Time | 100 ms | |
Coil Power | 830VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.824,53000 € | 19.824,53 € |
| Unit Price without VAT: | 19.824,53000 € |
|---|---|
| Unit Price with VAT: | 23.194,70010 € |



