Current Sensing AC/DC 20.4 ~ 264VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46212AW30

DigiKey Part Number
3473-3UG46212AW30-ND
Manufacturer
Manufacturer Product Number
3UG46212AW30
Description
DIGITAL MONITORING RELAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 20.4 ~ 264VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
3 ~ 600mA
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
20.4 ~ 264VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
3A @ 400VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1410,66000 €410,66 €
Manufacturers Standard Package
Unit Price without VAT:410,66000 €
Unit Price with VAT:480,47220 €