
3SU14012BG203AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14012BG203AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14012BG203AA0 |
Description | CONFIG SW LAMP SOCKET RED 6-24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Red 6 ~ 24V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14012BG203AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Red | |
Voltage | 6 ~ 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,46000 € | 67,46 € |
| Unit Price without VAT: | 67,46000 € |
|---|---|
| Unit Price with VAT: | 78,92820 € |










