
3SU10522BL600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10522BL600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10522BL600AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10522BL600AA0 Models |
Category | Type Maintained |
Manufacturer Siemens | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Siemens, 22mm |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| 10 | 19,77300 € | 197,73 € |
| 25 | 18,64160 € | 466,04 € |
| 50 | 17,82780 € | 891,39 € |
| 100 | 17,04780 € | 1.704,78 € |
| 250 | 16,06664 € | 4.016,66 € |
| 500 | 15,36046 € | 7.680,23 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 26,80470 € |







